3M HF319/10 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Silver |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | PO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| RoHS Compliant | Yes |
| Series | HF319 |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF319/10 to view detailed technical specifications.
No datasheet is available for this part.