3M HF319/14 technical specifications.
| Color | Grey |
| Conductor Material | Silver |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 14 |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.7inch |
| RoHS Compliant | No |
| Series | HF319 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HF319/14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
