3M HF319/16 technical specifications.
| Color | Grey |
| Jacket Material | PO |
| Mount | Cable |
| Number of Conductors | 16 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for 3M HF319/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.