3M HF319/20SF technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Conductor Material | Copper Alloy |
| Jacket Material | PO |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 20 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for 3M HF319/20SF to view detailed technical specifications.
No datasheet is available for this part.