This 9-conductor cable features 28AWG conductors with a voltage rating of 300V and is constructed with LSZH insulation. The cable is available in a 100foot length and is packaged in a roll. Operating temperatures range from -40°C to 105°C. The cable has a grey color and is made with copper conductors.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 9 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
