3M HF365/14300SF technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Length | 300foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Pitch | 0.05inch |
| Series | HF365 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M HF365/14300SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.