
20-conductor, 28AWG flat flex ribbon wire cable, featuring a 0.05-inch pitch and 7x36 stranding. This halogen-free, RoHS-compliant cable offers a 300V voltage rating, 107 Ohm impedance, and 27.552pF capacitance. Constructed with copper conductors and polyolefin insulation and jacket, it is supplied in a 100-foot length.
3M HF365/20 technical specifications.
| Capacitance | 27.552pF |
| Package/Case | 100 |
| Characteristic Impedance | 168R |
| Color | Grey, White |
| Conductor Material | Copper |
| Halogen Free | Halogen Free |
| Height | 24.13mm |
| Impedance | 107R |
| Insulation Material | Polyolefin |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Cores | 20 |
| Number of Strands | 7 |
| Number of Ways | 20 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 25.4mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/20 to view detailed technical specifications.
No datasheet is available for this part.
