25-conductor, 28AWG flat ribbon cable featuring unshielded construction with a 0.05-inch pitch and 1.25-inch width. Insulated with halogen-free polyolefin, this cable offers a maximum operating temperature of 105°C and a voltage rating of 300V. The copper conductors are stranded 7x36, with the first conductor marked blue. Available in gray, this RoHS compliant cable is suitable for various electronic applications.
3M HF365/25SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 25 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1.25inch |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 1.25inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/25SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.