
37-conductor, 28AWG flat flex ribbon cable featuring a 1.27mm pitch and 168 Ohm characteristic impedance. Constructed with copper conductors and halogen-free polyolefin insulation and jacket, this unshielded cable offers a 300V DC rated voltage. Available in a gray color with a blue first conductor mark, it is RoHS compliant and supplied in a 100-foot roll.
3M HF365/37 technical specifications.
| Capacitance | 27.552pF |
| Package/Case | 100 |
| Characteristic Impedance | 168R |
| Color | Grey |
| Conductor Material | Copper |
| Depth | 46.99mm |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Cores | 37 |
| Number of Strands | 7 |
| Number of Ways | 37 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Width | 1.85inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
