This 37-conductor flat cable features 28AWG copper conductors with a voltage rating of 300V. It has a length of 100 feet and is constructed with 7x36 stranding. The cable is made with LSZH insulation and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 37 |
| Package Quantity | 5 |
| Packaging | Roll |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |