
40-conductor, 28AWG flat ribbon cable, 1.27mm pitch, featuring a grey jacket and blue first conductor mark. Constructed with copper conductors and polyolefin insulation/jacket, this unshielded cable operates from -40°C to 105°C with a 300V DC rated voltage. It offers a characteristic impedance of 168 Ohms and is RoHS compliant. Supplied in a 100-foot roll.
3M HF365/40 technical specifications.
| Capacitance | 27.552pF |
| Package/Case | 100 |
| Characteristic Impedance | 168R |
| Color | Grey, White |
| Conductor Material | Copper |
| Depth | 50.8mm |
| First Conductor Mark | Blue |
| Halogen Free | Halogen Free |
| Height | 49.53mm |
| Impedance | 107R |
| Insulation Material | Polyolefin |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 50V |
| DC Rated Voltage | 300V |
| Width | 50.8mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
