
Flat cable, 40 conductors, 28AWG, featuring copper conductors with 7x36 stranding. Insulated with halogen-free polyolefin, this unshielded cable offers a 300V voltage rating and operates between -40°C and 105°C. The ribbon cable measures 2 inches wide with a 0.05-inch pitch and 0.035-inch thickness, available in 50-foot lengths. This RoHS compliant flat flex cable is designed for reliable electronic connections.
3M HF365/40SF technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 50foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Cores | 40 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Reach SVHC Compliant | Unknown |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 2inch |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 2inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/40SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
