
60-conductor, 28AWG flat ribbon cable featuring a halogen-free polyolefin insulation and jacket. This unshielded cable offers a 1.27mm pitch and a 3-inch width, with each conductor constructed from copper strands (7x36). Rated for 300V, it operates within a temperature range of -40°C to 105°C and boasts a characteristic impedance of 168 ohms. Available in 100-foot lengths, this RoHS compliant cable is suitable for various electronic assembly applications.
3M HF365/60 technical specifications.
| Capacitance | 27.552pF |
| Package/Case | 100 |
| Characteristic Impedance | 168R |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Impedance | 107R |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Number of Strands | 7 |
| Number of Ways | 60 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF365 |
| Shielding | Unshielded |
| Stranding | 7X36 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 3inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat, Ribbon, Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for 3M HF365/60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
