10-conductor, 28AWG flat cable, unshielded, featuring a 0.05-inch pitch and 0.5-inch ribbon width. Constructed with copper conductors, blue first conductor marking, and PO insulation and jacket materials. Operates within a temperature range of -40°C to 105°C, with a 300V voltage rating. UL approved and RoHS compliant, this halogen-free cable is supplied in bulk packaging.
3M HF539/10 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | PO |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.5inch |
| RoHS Compliant | Yes |
| Series | HF539 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 16lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF539/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.