
28AWG, 20-conductor flat wire cable, unshielded, featuring copper conductors with blue first conductor marking. Insulated and jacketed with PO, this grey cable operates within a temperature range of -40°C to 105°C and is rated for 300V. The ribbon measures 1 inch wide with a 0.05 inch pitch and 0.035 inch thickness, constructed with 19 x 40 stranding. Available in bulk packaging with a length of 25 feet, it is UL approved and RoHS compliant.
3M HF539/20 technical specifications.
| Approvals | UL |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Jacket Material | PO |
| Length | 25foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 20 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 1inch |
| RoHS Compliant | Yes |
| Series | HF539 |
| Shielding | Unshielded |
| Stranding | 19 x 40 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF539/20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.