
3M HF625/06 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PO |
| Length | 229.6foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 6 |
| Package Quantity | 1 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.236inch |
| Series | HF625 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF625/06 to view detailed technical specifications.
No datasheet is available for this part.