3M HF625/06SF-100M technical specifications.
| Length | 328.1foot |
| Number of Conductors | 6 |
| Pitch | 0.039inch |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M HF625/06SF-100M to view detailed technical specifications.
No datasheet is available for this part.