3M HF625/08SF-100M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PO |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 8 |
| Pitch | 0.039inch |
| Series | HF625 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M HF625/08SF-100M to view detailed technical specifications.
No datasheet is available for this part.