3M HF625/18-30M technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Red |
| Insulation Material | PO |
| Length | 98.4foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 18 |
| Package Quantity | 10 |
| Pitch | 0.039inch |
| Ribbon Thickness | 0.035inch |
| Ribbon Width | 0.709inch |
| Series | HF625 |
| Shielding | Unshielded |
| Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M HF625/18-30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
