3M HF625/22-30M technical specifications.
| Length | 98.43foot |
| Number of Conductors | 22 |
| Pitch | 0.039inch |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M HF625/22-30M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
