3M HF644/14300 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.22inch |
| Insulation Material | PO |
| Insulation Thickness | 0.026inch |
| Length | 300foot |
| Package Quantity | 1 |
| Series | HF644X |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M HF644/14300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.