3M HF659/15-275 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 15 |
| Packaging | Roll |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF659/15-275 to view detailed technical specifications.
No datasheet is available for this part.