3M HF659/26SF 275' technical specifications.
| Capacitance | 47.2pF |
| Characteristic Impedance | 107R |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Shielding | Shielded |
| Voltage Rating | 150V |
| Width | 31.8mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF659/26SF 275' to view detailed technical specifications.
No datasheet is available for this part.