
This 30-conductor cable features a 28AWG round/flat wire type with a voltage rating of 150V and a maximum operating temperature of 105°C. The cable is constructed with copper conductors and LSZH insulation, and is available in a roll packaging format. It has a shielding type of shielded and a stranding of 7 x 36. The cable is manufactured by 3M and has a length of 275 feet.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M HF659/30SF-275 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 30 |
| Packaging | Roll |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF659/30SF-275 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.