3M HF659/60SO technical specifications.
| Type | Round Flat Cable |
| Size | 28AWG |
| Number of Conductors | 60 |
| Cable Pitch | 1.27mm |
| Conductor Material | Tinned Copper |
| Jacket Color | Dark Gray |
| Maximum Outer Diameter | 12.2mm |
| Max Voltage Rating | 150V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Shield Type | Foil/Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M HF659/60SO to view detailed technical specifications.
No datasheet is available for this part.