
10-conductor, 28AWG round flat wire cable featuring copper conductors and a grey PO insulation and jacket. This unshielded cable offers 75-ohm impedance, 22.6pF capacitance, and 0.13uH inductance. Operating within a -10°C to 75°C temperature range, it has a 50V DC rated voltage and a 150V voltage rating. The cable is RoHS compliant and measures 275 feet in length with a 0.05-inch pitch.
3M HF759/10 technical specifications.
| Capacitance | 22.6pF |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Impedance | 75R |
| Inductance | 0.13uH |
| Insulation Material | PO |
| Jacket Material | PO |
| Length | 275foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Pitch | 0.05inch |
| Propagation Delay | 1.69ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HF759 |
| Shielding | Unshielded |
| Voltage | 150V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF759/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.