3M HF759/10SF technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| First Conductor Mark | Blue |
| Insulation Material | PO |
| Length | 25foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Package Quantity | 1 |
| Pitch | 0.05inch |
| Ribbon Width | 0.45inch |
| RoHS Compliant | Yes |
| Series | HF759 |
| Shielding | Unshielded |
| Voltage | 150V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF759/10SF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.