3M HF759/40SF 275 technical specifications.
| Capacitance | 40.6pF |
| Characteristic Impedance | 136R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | LSZH |
| Jacket Material | PO |
| Length | 275foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Strands | 7 |
| Number of Ways | 40 |
| Packaging | Roll |
| Pitch | 1.27mm |
| Series | HF759 |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| Width | 49.5mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M HF759/40SF 275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.