3M HGC1M technical specifications.
| Color | Green, Black |
| Lead Free | Contains Lead |
| Lead Length | 60.9cm |
| Material | Nylon |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M HGC1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
