3M HGC1M-C technical specifications.
| Lead Free | Lead Free |
| Lead Length | 610mm |
| Mount | Clip |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for 3M HGC1M-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.