3M HGC1M-EC technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Lead Length | 45.7cm |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS | Compliant |
Download the complete datasheet for 3M HGC1M-EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.