3M HGS1MD-RED technical specifications.
| Color | Black, Red |
| Cord Length | 2foot |
| Lead Free | Lead Free |
| Lead Length | 24inch |
| Material | Nylon, Polyester |
| Mount | Standard |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Resistance | 1MR |
| Weight | 4.2lb |
| RoHS | Compliant |
Download the complete datasheet for 3M HGS1MD-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.