3M HM-H110APWR1-5CP1-TG30 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 5/2 |
| Product Length (mm) | 49.85 |
| Product Depth (mm) | 15.4 |
| Product Height (mm) | 13.4 |
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 4Power/110Signal/44Ground |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 8.25/1A |
| Cage Code | 76381 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M HM-H110APWR1-5CP1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.