3M HM-H220D2-8BP1-TG30L technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 720 |
| Series | MetPak™ HM |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M HM-H220D2-8BP1-TG30L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.