3M HM-PWR-HDR-10-LR technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 2736 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HM-PWR-HDR |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M HM-PWR-HDR-10-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.