3M HM-PWR-SCK-01-LR technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 9A |
| Depth | 9.95mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 11.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | HM-PWR-SCK |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M HM-PWR-SCK-01-LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.