
The HM-S110APWR1-5AP1-TG30 is a through hole backplane connector from 3M, offering gold plating for reliable contact. It operates within a temperature range of -55°C to 125°C. This connector is available in bulk packaging with 840 pieces per package. It is not RoHS compliant.
3M HM-S110APWR1-5AP1-TG30 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Rows | 5 |
| Package Quantity | 840 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MetPak™ HM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HM-S110APWR1-5AP1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.