This 115-position, 5-row through-hole backplane connector features copper alloy contacts with gold plating, a 2mm pitch, and press-fit termination. It is available in quantities of 840 pieces and is not RoHS compliant. The connector is part of the HM series and is designed for use in general applications.
3M HM-S110APWR1-5AP1-TR40B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 115 |
| Number of Rows | 5 |
| Package Quantity | 840 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | HM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HM-S110APWR1-5AP1-TR40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.