
The 3M HM-S176D1-8AP1-TG30 is a right angle female through hole backplane connector with 176 positions and 8 rows. It features a copper alloy contact material with gold plating and is rated for a maximum current of 1A. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in bulk packaging with 230 pieces per package and is not RoHS compliant.
3M HM-S176D1-8AP1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 50mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 230 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | MetPak™ HM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HM-S176D1-8AP1-TG30 to view detailed technical specifications.
No datasheet is available for this part.