The 3M HM-S176D1-8AP1-TG30L is a through-hole backplane connector with 176 positions and 8 rows. It features a gold contact plating and operates between -55°C and 125°C. The connector is available in bulk packaging with 230 pieces per package. It is not RoHS compliant.
3M HM-S176D1-8AP1-TG30L technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Package Quantity | 230 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MetPak™ HM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HM-S176D1-8AP1-TG30L to view detailed technical specifications.
No datasheet is available for this part.