3M HM-S176DPWR1-8AP1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 180 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 8 |
| Packaging | Bulk |
| Pitch | 2mm |
| Resistance | 8R |
| RoHS Compliant | No |
| Series | MetPak™ HM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HM-S176DPWR1-8AP1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.