3M HM-S176DPWR1-8AP1-TG50 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 180 |
| Number of Rows | 8 |
| Package Quantity | 336 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | MetPak™ HM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HM-S176DPWR1-8AP1-TG50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.