3M HM-S176DPWR1-8AP1-TR40B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 180 |
| Number of Rows | 8 |
| Package Quantity | 8 |
| Pitch | 2mm |
| Resistance | 8R |
| RoHS Compliant | No |
| Series | HM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HM-S176DPWR1-8AP1-TR40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.