This 200-contact SKT right angle backplane connector features a 2mm pitch and is designed for through-hole mounting. It has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. The connector is rated for a maximum current of 1A.
3M HM-S200E1-8AP1-TR40B technical specifications.
| Type | Hard Metric |
| Gender | SKT |
| Number of Contacts | 200 |
| Terminal Pitch | 2mm |
| Number of Rows | 8 |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M HM-S200E1-8AP1-TR40B to view detailed technical specifications.
No datasheet is available for this part.