3M HOOKITDISC150MMXP40 technical specifications.
| Abrasive Material | Aluminium Oxide |
| Grit Size | P40 |
| Number in Pack | 50 |
| Disc Diameter | 150mm |
| RoHS | Compliant |
Download the complete datasheet for 3M HOOKITDISC150MMXP40 to view detailed technical specifications.
No datasheet is available for this part.