3M HSHM-H055B4-5CP1-TG30 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 15.4mm |
| Gender | Male |
| Length | 21.85mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 55 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | MetPak™ HSHM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HSHM-H055B4-5CP1-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
