3M HSHM-H055CL5-5CP2-TG30 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M HSHM-H055CL5-5CP2-TG30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.