3M HSHM-H095B4-5CP2-TR40B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 95 |
| Number of Rows | 5 |
| Package Quantity | 13 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | HSHM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HSHM-H095B4-5CP2-TR40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.