The 3M HSHM-S088FR1-8AP1-TG30L is an 88-position 8-row backplane connector with a through hole package type. It features gold contact plating and operates over a temperature range of -55°C to 125°C. The connector is available in quantities of 100 and is not RoHS compliant. It is part of the MetPak HSHM series and has a press-fit termination.
3M HSHM-S088FR1-8AP1-TG30L technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 88 |
| Number of Rows | 8 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | MetPak™ HSHM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HSHM-S088FR1-8AP1-TG30L to view detailed technical specifications.
No datasheet is available for this part.