This 3M HSHM-S088FR1-8AP1-TR40B connector features 88 positions in an 8-row configuration, with a 2mm pitch and press-fit termination. It is available in quantities of 400. The contact material is copper alloy with a gold plating. This connector is not RoHS compliant.
3M HSHM-S088FR1-8AP1-TR40B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Number of Positions | 88 |
| Number of Rows | 8 |
| Package Quantity | 400 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | HSHM |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for 3M HSHM-S088FR1-8AP1-TR40B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.